Part Details for HBLS5100R5W by Hubbell Wiring Device-Kellems
Overview of HBLS5100R5W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLS5100R5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5525
|
Newark | Power Entry Conn, Skt, 4P5W, 100A, Black, Current Rating:100A, Voltage Rating Vac:600V, Connector Mounting:Panel Mount, Electrical Connector Gender:Socket, Pin Configuration:4P+E/4P5W, Connector Colour:Black, Ip Rating:Ip69K |Hubbell Wiring Devices HBLS5100R5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,219.3400 / $2,486.9200 | Buy Now |
DISTI #
000000000005808795
|
Sager | PS,IEC,SW R, 4P5W, 100A 347/600V,4X/69K | 0 |
|
Buy Now |