Part Details for HBO-80 by Eaton Bussmann
Overview of HBO-80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBO-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3480
|
Newark | Buss One Time Fuse |Eaton Bussmann HBO-80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1000 / $51.2500 | Buy Now |
DISTI #
HBO-80-ND
|
DigiKey | FUSE CARTRIDGE 80A 32VAC Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2530 | Buy Now |
DISTI #
71446906
|
RS | Fuse ONE TIME Automotive Bolt Mounted Stud Mounted 90A | Bussmann by Eaton HBO-80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9000 / $47.2600 | RFQ |
DISTI #
000000000000558831
|
Sager | Automotive Fuses 80A Min Qty: 10 | 0 |
|
$33.5400 / $37.2600 | Buy Now |