Part Details for HBS2KCB4SJ041C by C&K
Overview of HBS2KCB4SJ041C by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KCB4SJ041C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000594031
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for HBS2KCB4SJ041C
HBS2KCB4SJ041C CAD Models
HBS2KCB4SJ041C Part Data Attributes
|
HBS2KCB4SJ041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KCB4SJ041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.11 mm | |
Actuator Type | HIGH OVER TRAVEL PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.63 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.51 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Bright Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS2KCB4SJ041C
This table gives cross-reference parts and alternative options found for HBS2KCB4SJ041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KCB4SJ041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS4KCX3SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS4KCX3SJ055C |
HBS4KCX3SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS4KCX3SJ011C |
HBS7KCX3SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS7KCX3SJ055C |
HBS1KCB6SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS1KCB6SJ055C |
HBS4KCX3SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS4KCX3SJ041C |
HBS2KCB6SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS2KCB6SJ041C |
HBS2KCB6SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS2KCB6SJ055C |
HBS4KCB4SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS4KCB4SJ011C |
HBS2KCB6SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS2KCB6SJ011C |
HBS1KCB4SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCB4SJ041C vs HBS1KCB4SJ041C |