There are no models available for this part yet.
Overview of HBS2KCF5SJ011C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBS2KCF5SJ011C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HBS2KCF5SJ011C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7416 | Buy Now | |
DISTI #
611-HBS2KCF5SJ011C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$32.3000 / $33.2400 | Order Now | |
DISTI #
000000000002422130
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
CAD Models for HBS2KCF5SJ011C by C&K
Part Data Attributes for HBS2KCF5SJ011C by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.045 inch
|
Actuator Material
|
PHENOLIC
|
Actuator Travel
|
6.11 mm
|
Actuator Type
|
HIGH OVER TRAVEL PLUNGER
|
Body Breadth
|
17.5 mm
|
Body Height
|
21.1 mm
|
Body Length or Diameter
|
49.3 mm
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
150000 Cycle(s)
|
Housing Material
|
PHENOLIC
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
3.63 N
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Pre-Travel-Max
|
0.51 mm
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Terminal Material
|
BRASS
|
Termination Type
|
SCREW
|
Alternate Parts for HBS2KCF5SJ011C
This table gives cross-reference parts and alternative options found for HBS2KCF5SJ011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KCF5SJ011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS1KCF5SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS1KCF5SJ011C |
HBS7KCF5SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS7KCF5SJ041C |
HBS7KCF5SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS7KCF5SJ011C |
HBS1KCF5SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS1KCF5SJ055C |
HBS4KCF5SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS4KCF5SJ041C |
HBS4KCF5SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS4KCF5SJ011C |
HBS1KCF5SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS1KCF5SJ041C |
HBS2KCF5SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 6.11mm, PANEL MOUNT | C&K | HBS2KCF5SJ011C vs HBS2KCF5SJ041C |