Part Details for HBS2KGX3SA041C by C&K
Overview of HBS2KGX3SA041C by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KGX3SA041C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-HBS2KGX3SA041C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$7.8100 / $8.1000 | Order Now |
Part Details for HBS2KGX3SA041C
HBS2KGX3SA041C CAD Models
HBS2KGX3SA041C Part Data Attributes:
|
HBS2KGX3SA041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KGX3SA041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 11.88 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.92 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS2KGX3SA041C
This table gives cross-reference parts and alternative options found for HBS2KGX3SA041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KGX3SA041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS7KGX3SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS7KGX3SA041C |
HBS7KGB6SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS7KGB6SA011C |
HBS7KGB6SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS7KGB6SA055C |
HBS4KGB4SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS4KGB4SA055C |
HBS4KGB6SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS4KGB6SA041C |
HBS1KGX3SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS1KGX3SA055C |
HBS1KGB4SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS1KGB4SA055C |
HBS7KGB4SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS7KGB4SA041C |
HBS4KGB6SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS4KGB6SA055C |
HBS2KGB6SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA041C vs HBS2KGB6SA041C |