Part Details for HBS2KHB4SF055C by C&K
Overview of HBS2KHB4SF055C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KHB4SF055C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBS2KHB4SF055C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0686 | Buy Now |
DISTI #
611-HBS2KHB4SF055C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$23.1900 | Order Now |
DISTI #
000000000002422147
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for HBS2KHB4SF055C
HBS2KHB4SF055C CAD Models
HBS2KHB4SF055C Part Data Attributes
|
HBS2KHB4SF055C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KHB4SF055C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 4.6 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.59 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 2.3 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for HBS2KHB4SF055C
This table gives cross-reference parts and alternative options found for HBS2KHB4SF055C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KHB4SF055C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS4KHX3SF055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS4KHX3SF055C |
HBS7KHX3SF055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS7KHX3SF055C |
HBS7PBB6SF041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS7PBB6SF041C |
HBS1KHB4SF055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS1KHB4SF055C |
HBS2PBB6SF041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS2PBB6SF041C |
HBS1PBX3SF041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS1PBX3SF041C |
HBS7KHB6SF055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS7KHB6SF055C |
HBS2PBB6SF011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS2PBB6SF011C |
HBS4PBB4SF041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS4PBB4SF041C |
HBS1PBB6SF041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.6mm, PANEL MOUNT | C&K | HBS2KHB4SF055C vs HBS1PBB6SF041C |