There are no models available for this part yet.
Overview of HBX472SBBCD0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for HBX472SBBCD0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K1590
|
Newark | Capacitor, ceramic,4.7Nf,2Kvdc,20-% Tol,20+% Tol,2F3-Tc Code |Vishay HBX472SBBCD0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 | Buy Now | |
DISTI #
HBX472SBBCD0KR
|
Avnet Americas | HBX 2KVDC 4700pF -20+50% Y5V BULK e3 - Bulk (Alt: HBX472SBBCD0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2631 / $0.4147 | Buy Now | |
DISTI #
75-HBX472SBBCD0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBX 2KV 4,7nF -20No change50% K10000 e3 RoHS: Compliant | 0 |
|
$0.3780 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3930 | Buy Now | ||
DISTI #
HBX472SBBCD0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 2 kV, -20%, +50%, Y5V, 7.5 mm, PC Pin (Alt: HBX472SBBCD0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HBX472SBBCD0KR by Vishay Intertechnologies
Part Data Attributes for HBX472SBBCD0KR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|