Part Details for HBX472SBBDB0KR by Vishay Intertechnologies
Overview of HBX472SBBDB0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBX472SBBDB0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1593
|
Newark | Hbx 2Kv 4,7Nf -20% K10000 E3 |Vishay HBX472SBBDB0KR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 | Buy Now |
DISTI #
HBX472SBBDB0KR
|
Avnet Americas | HBX 2KVDC 4700pF -20+50% Y5V BULK e3 - Bulk (Alt: HBX472SBBDB0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2568 / $0.3970 | Buy Now |
DISTI #
75-HBX472SBBDB0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBX 2KV 4,7nF -20No change50% K10000 e3 RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3930 | Buy Now |
DISTI #
HBX472SBBDB0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 2 kV, -20%, +50%, Y5V, 7.5 mm, PC Pin (Alt: HBX472SBBDB0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |