Part Details for HC-1/S30 by TE Connectivity
Overview of HC-1/S30 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-1/S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2304
|
Newark | Hc-1/S30=Relay, Vacuum, Spdt |Kilovac Te Connectivity HC-1/S30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$642.8700 | Buy Now |
DISTI #
2266-HC-1/S30-ND
|
DigiKey | General Purpose Relays HC-1/S30= Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$608.1700 / $632.0200 | Buy Now |
DISTI #
1-1618274-4
|
Avnet Americas | HC-1/S30=RELAY, VACUUM, SPDT - Bulk (Alt: 1-1618274-4) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$497.9246 / $599.1974 | Buy Now |
DISTI #
655-HC-1/S30
|
Mouser Electronics | General Purpose Relays RELAY, VACUUM, SPDT | 0 |
|
$575.3500 | Order Now |
|
Onlinecomponents.com | Relay Vacuum SPDT |
20 Partner Stock |
|
$542.5400 / $1,376.4400 | Buy Now |
DISTI #
16504712
|
Verical | Power Relay over 2 A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$570.2900 / $592.6600 | Buy Now |
DISTI #
65679587
|
Verical | Power Relay over 2 A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$570.2900 / $592.6600 | Buy Now |
DISTI #
TE Connectivity HC-1/S30
|
PEI Genesis | CABLE MARKERS | 20 |
|
Buy Now | |
|
Master Electronics | Relay Vacuum SPDT |
20 Partner Stock |
|
$542.5400 / $1,376.4400 | Buy Now |
Part Details for HC-1/S30
HC-1/S30 CAD Models
HC-1/S30 Part Data Attributes
|
HC-1/S30
TE Connectivity
Buy Now
|
Compare Parts:
HC-1/S30
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |