Part Details for HC-1 by TE Connectivity
Overview of HC-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3880
|
Newark | Relay, Spdt, 3.5Kv, 25A, Contact Configuration:Spdt, Coil Voltage:26.5Vdc, Contact Current:25A, Product Range:Hc Series, Relay Mounting:Panel Mount, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Turret, Contact Material:- Rohs Compliant: No |Kilovac Te Connectivity HC-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.0700 / $622.6600 | Buy Now |
DISTI #
HC-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT Min Qty: 6 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.8033 | Buy Now |
DISTI #
1618274-1
|
Avnet Americas | HC-1, RELAY, VACUUM, SPDT - Bulk (Alt: 1618274-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 62 Weeks, 6 Days Container: Bulk | 0 |
|
$527.2476 / $634.4844 | Buy Now |
DISTI #
655-HC-1
|
Mouser Electronics | Industrial Relays 1FormA SPST 26.5VDC RoHS: Not Compliant | 0 |
|
$612.4700 / $618.4100 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 3.5VDC Contact Voltage Rating - Non Latching Coil - Without Economizer - Solder Turret Termination. |
10 In Stock 51 On Order |
|
$620.4100 / $689.2400 | Buy Now |
DISTI #
1618274-1
|
TTI | Industrial Relays HC-1 Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$422.4600 / $608.6900 | Buy Now |
|
Master Electronics | General Purpose Relay - SPDT (1 Form C) - 3.5VDC Contact Voltage Rating - Non Latching Coil - Without Economizer - Solder Turret Termination. |
10 In Stock 51 On Order |
|
$620.4100 / $689.2400 | Buy Now |
Part Details for HC-1
HC-1 CAD Models
HC-1 Part Data Attributes
|
HC-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 62 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Power | 2096 mW | |
Coil Resistance | 335 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 3.5 V | |
Contact Voltage(DC)-Max | 3.5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |