Part Details for HC-2/115VDC by TE Connectivity
Overview of HC-2/115VDC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HC-2/115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HC-2/115VDC-ND
|
DigiKey | HC-2/115VDC=RELAY, VACUUM, SPD Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$1,001.3500 / $1,020.9800 | Buy Now |
DISTI #
HC-2/115VDC-ND
|
DigiKey | HC-2/115VDC=RELAY, VACUUM, SPD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$947.3183 | Buy Now |
DISTI #
3-1618274-0
|
Avnet Americas | HC-2/115VDC=RELAY, VACUUM, SPD - Bulk (Alt: 3-1618274-0) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$819.8286 / $986.5734 | Buy Now |
DISTI #
655-HC-2/115VDC
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPD RoHS: Compliant | 1 |
|
$937.8900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VDC 6KOhm 25A SPDT Threaded Mount Voltage Relay |
8 In Stock |
|
$801.0300 / $978.4600 | Buy Now |
DISTI #
3-1618274-0
|
Avnet Americas | HC-2/115VDC=RELAY, VACUUM, SPD - Bulk (Alt: 3-1618274-0) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$819.8286 / $986.5734 | Buy Now |
DISTI #
3-1618274-0
|
Avnet Americas | HC-2/115VDC=RELAY, VACUUM, SPD - Bulk (Alt: 3-1618274-0) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$819.8286 / $986.5734 | Buy Now |
DISTI #
TE Connectivity HC-2/115VDC
|
PEI Genesis | Power/Signal Relay 1 Form C | 3 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 115VDC 6KOhm 25A SPDT Threaded Mount Voltage Relay |
8 In Stock |
|
$801.0300 / $978.4600 | Buy Now |
Part Details for HC-2/115VDC
HC-2/115VDC CAD Models
HC-2/115VDC Part Data Attributes
|
HC-2/115VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC-2/115VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 6000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 8 V | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |