Part Details for HC-49/U-S14745600ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S14745600ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HC-49/U-S14745600ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7683
|
Newark | Hc49/U-S T/H Crystal/Bulk Or Ammo Pack |Citizen Finedevice HC-49/U-S14745600ABJB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
300-6031-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11259 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
695-HC49US-147-U
|
Mouser Electronics | Crystals 14.7456MHz RoHS: Compliant | 249 |
|
$0.2490 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2700 / $0.3150 | Buy Now |
Part Details for HC-49/U-S14745600ABJB
HC-49/U-S14745600ABJB CAD Models
HC-49/U-S14745600ABJB Part Data Attributes
|
HC-49/U-S14745600ABJB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC-49/U-S14745600ABJB
Citizen Finedevice Co Ltd
CRYSTAL 14.7456MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.5mm x 4.66mm x 3.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |