Part Details for HC-49/U-S16000000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S16000000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HC-49/U-S16000000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8183
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49Us, Frequency Nom:16Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Esr:50Ohm Rohs Compliant: Yes |Citizen Finedevice HC-49/U-S16000000ABJB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5068 |
|
$0.2840 / $0.3090 | Buy Now |
DISTI #
300-6034-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6074 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
695-HC49US16.0ABJB
|
Mouser Electronics | Crystals 16MHz 18pF HC49S THROUGH HOLE RoHS: Compliant | 0 |
|
$0.2540 / $0.5300 | Order Now |
|
Future Electronics | HC49US Series 16 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | 16MHz 18pF ��30ppm ��50ppm HC-49S Crystals ROHS | 715 |
|
$0.1478 / $0.2620 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 89 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for HC-49/U-S16000000ABJB
HC-49/U-S16000000ABJB CAD Models
HC-49/U-S16000000ABJB Part Data Attributes
|
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |