There are no models available for this part yet.
Overview of HC-49/U-S16000000CHLB by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC-49/U-S16000000CHLB by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HC-49/U-S16000000CHLB-ND
|
DigiKey | CRYSTAL 16.0000MHZ 22PF TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3429 | Buy Now | |
Future Electronics | HC49US Series 16 MHz ±100 ppm 22 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.3900 | Buy Now |