Part Details for HC-49/U-S16384000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S16384000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-49/U-S16384000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8184
|
Newark | Crystal, 16.384Mhz, 18Pf, Hc-49Us, Frequency Nom:16.384Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Esr:50Ohm Rohs Compliant: Yes |Citizen Finedevice HC-49/U-S16384000ABJB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
300-6037-ND
|
DigiKey | CRYSTAL 16.3840MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1660 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
695-HC49US16.38M-U
|
Mouser Electronics | Crystals 16.384MHz HC49S THROUGH HOLE RoHS: Compliant | 222 |
|
$0.2540 / $0.5500 | Buy Now |
|
Future Electronics | HC49US Series 16.384 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.2700 | Buy Now |
Part Details for HC-49/U-S16384000ABJB
HC-49/U-S16384000ABJB CAD Models
HC-49/U-S16384000ABJB Part Data Attributes
|
HC-49/U-S16384000ABJB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC-49/U-S16384000ABJB
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, HC-49/U-S, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |
Alternate Parts for HC-49/U-S16384000ABJB
This table gives cross-reference parts and alternative options found for HC-49/U-S16384000ABJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC-49/U-S16384000ABJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/351EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs GSX49-4H/351EF16.384MHZ |
ABSM2-16.384MHZ-4 | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC-49/U-S16384000ABJB vs ABSM2-16.384MHZ-4 |
HC49-4H/351EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs HC49-4H/351EF16.384MHZ |
HC49-4H/353EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs HC49-4H/353EF16.384MHZ |
HC49-4H/354EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs HC49-4H/354EF16.384MHZ |
ABSM2-16.384MHZ-E4 | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC-49/U-S16384000ABJB vs ABSM2-16.384MHZ-E4 |
GSX49-4H/354EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs GSX49-4H/354EF16.384MHZ |
ABSM2-16.384MHZ-C4 | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC-49/U-S16384000ABJB vs ABSM2-16.384MHZ-C4 |
GSX49-3H/352EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs GSX49-3H/352EF16.384MHZ |
HC49-3H/353EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | HC-49/U-S16384000ABJB vs HC49-3H/353EF16.384MHZ |