There are no models available for this part yet.
Overview of HC-49/U-S24000000ABKB by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC-49/U-S24000000ABKB by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-HC49US-24MABKUB
|
Mouser Electronics | Crystals 24MHz 30ppm 20.0pF -10C +60C RoHS: Compliant | 0 |
|
$0.2550 / $0.5700 | Order Now |