Part Details for HC-49/U-S50000000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S50000000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-49/U-S50000000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8205
|
Newark | Crystal, 50Mhz, 18Pf, Hc-49Us, Frequency Nom:50Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Esr:100Ohm Rohs Compliant: Yes |Citizen Finedevice HC-49/U-S50000000ABJB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2550 | Buy Now |
DISTI #
300-6060-ND
|
DigiKey | CRYSTAL 50.0000MHZ 18PF TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2880 | Buy Now |
DISTI #
695-HC49US-50M-U
|
Mouser Electronics | Crystals 50MHz 18pF HC49S THROUGH HOLE RoHS: Compliant | 10 |
|
$0.2740 / $0.5400 | Buy Now |
|
Future Electronics | HC49US Series 50 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2700 / $0.3150 | Buy Now |
Part Details for HC-49/U-S50000000ABJB
HC-49/U-S50000000ABJB CAD Models
HC-49/U-S50000000ABJB Part Data Attributes
|
HC-49/U-S50000000ABJB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC-49/U-S50000000ABJB
Citizen Finedevice Co Ltd
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, HC-49/U-S, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.5mm x 4.66mm x 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |
Alternate Parts for HC-49/U-S50000000ABJB
This table gives cross-reference parts and alternative options found for HC-49/U-S50000000ABJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC-49/U-S50000000ABJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM33B-50.000MHZ-B-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM33B-50.000MHZ-B-4-Z-T |
ABSM3B-50.000MHZ-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM3B-50.000MHZ-4-Z-T |
ABSM33B-50.000MHZ-E-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM33B-50.000MHZ-E-4-Z-T |
HC49-4H/352E350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | HC-49/U-S50000000ABJB vs HC49-4H/352E350.0MHZ |
HC-49/U-S5000000ABJT | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, METAL CAN, 2 PIN | Citizen Finedevice Co Ltd | HC-49/U-S50000000ABJB vs HC-49/U-S5000000ABJT |
ABSM33B-50.000MHZ-C-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM33B-50.000MHZ-C-4-Z-T |
HC49-4H/353E350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | HC-49/U-S50000000ABJB vs HC49-4H/353E350.0MHZ |
ABSM33B-50.000MHZ-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM33B-50.000MHZ-4-Z-T |
ABSM32B-50.000MHZ-B-4-Z-T | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | HC-49/U-S50000000ABJB vs ABSM32B-50.000MHZ-B-4-Z-T |
HC49-3H/352E350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | HC-49/U-S50000000ABJB vs HC49-3H/352E350.0MHZ |