Part Details for HC-49/U-S28224000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S28224000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-49/U-S28224000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8193
|
Newark | Crystal, 28.224Mhz, 18Pf, Hc-49Us, Frequency Nom:28.224Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Esr:50Ohm Rohs Compliant: Yes |Citizen Finedevice HC-49/U-S28224000ABJB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
300-6051-ND
|
DigiKey | CRYSTAL 28.2240MHZ 18PF TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2880 | Buy Now |
DISTI #
695-HC49US-282-U
|
Mouser Electronics | Crystals 28.224MHz HC49S THROUGH HOLE RoHS: Compliant | 1503 |
|
$0.2760 / $0.5400 | Buy Now |
|
Future Electronics | HC49US Series 28.224 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2800 / $0.3050 | Buy Now |