Part Details for HC-49/U-S29491200ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S29491200ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-49/U-S29491200ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC-49/U-S29491200ABJB-ND
|
DigiKey | CRYSTAL 29.4912MHZ 18PF TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3395 | Buy Now |
DISTI #
695-HC49US-29-U
|
Mouser Electronics | Crystals 29.4912MHz 18pF RoHS: Compliant | 341 |
|
$0.2540 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1213 | Buy Now |