Part Details for HC-49 by Cobham RFMW Solutions
Overview of HC-49 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HC-49
HC-49 CAD Models
HC-49 Part Data Attributes
|
HC-49
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
HC-49
Cobham RFMW Solutions
SPDT, 1450MHz Min, 1550MHz Max, 0.9dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 1550 MHz | |
Operating Frequency-Min | 1450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.25 |