Part Details for HC-B-G-M25-EC-AL by Phoenix Contact
Overview of HC-B-G-M25-EC-AL by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HC-B-G-M25-EC-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EVO EMC cable gland with bayonet locking - B series - size M25 - cable diameter: 11 - 16 mm RoHS: Compliant |
3 In Stock |
|
$13.4400 / $16.6800 | Buy Now |
|
Master Electronics | EVO EMC cable gland with bayonet locking - B series - size M25 - cable diameter: 11 - 16 mm RoHS: Compliant |
3 In Stock |
|
$13.4400 / $16.6800 | Buy Now |
Part Details for HC-B-G-M25-EC-AL
HC-B-G-M25-EC-AL CAD Models
HC-B-G-M25-EC-AL Part Data Attributes
|
HC-B-G-M25-EC-AL
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-B-G-M25-EC-AL
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |