Part Details for HC-EVO-B16-BWD-PLRBK by Phoenix Contact
Overview of HC-EVO-B16-BWD-PLRBK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HC-EVO-B16-BWD-PLRBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON EVO panel mounting base - plastic - B16 - with double locking latch - height: 30.5 mm - with flat gasket RoHS: Compliant |
26 In Stock 72 Factory Stock |
|
$16.5600 / $22.4400 | Buy Now |
|
Master Electronics | HEAVYCON EVO panel mounting base - plastic - B16 - with double locking latch - height: 30.5 mm - with flat gasket RoHS: Compliant |
26 In Stock 72 Factory Stock |
|
$16.5600 / $22.4400 | Buy Now |
Part Details for HC-EVO-B16-BWD-PLRBK
HC-EVO-B16-BWD-PLRBK CAD Models
HC-EVO-B16-BWD-PLRBK Part Data Attributes
|
HC-EVO-B16-BWD-PLRBK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-EVO-B16-BWD-PLRBK
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |