Part Details for HC-F5V-144L-144LED-W-WS2813 IP65 by Worldsemi Co Limited
Overview of HC-F5V-144L-144LED-W-WS2813 IP65 by Worldsemi Co Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-F5V-144L-144LED-W-WS2813 IP65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCBAA144WG
|
TME | Programmable LED tape, RGB, 5050, 5V, LED/m: 144, 12mm, IP65, 140° Min Qty: 2 | 0 |
|
$39.8000 / $53.0000 | RFQ |