Part Details for HC-M-KV-M50(24-35) by Phoenix Contact
Overview of HC-M-KV-M50(24-35) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-M-KV-M50(24-35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal screw connection up to 5 bar, thread length: 8 mm, cable diameter: 24 ... 35 mm, WAF 55, screw connection: M50 RoHS: Compliant | 0 |
|
$32.3400 / $41.0000 | Buy Now |
|
Master Electronics | Metal screw connection up to 5 bar, thread length: 8 mm, cable diameter: 24 ... 35 mm, WAF 55, screw connection: M50 RoHS: Compliant | 0 |
|
$32.3400 / $41.0000 | Buy Now |