Part Details for HC0900500000G by Anytek Technology Corporation Ltd
Overview of HC0900500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC0900500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72315340
|
RS | HC - 3.5 - 9P, Green(RAL6018/T) , NL66/ MARK | Amphenol - Anytek HC0900500000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
DISTI #
ANYHC0900500000G
|
Heilind Electronics | HC - 3.5 - 9P GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 6A - 16-22 AWG - 3.5mm Pitch - 9 Pole Green(RAL6018/T) - NL66 RoHS: Compliant | 0 |
|
$0.4990 / $1.0452 | Buy Now |
DISTI #
ANYHC0900500000G
|
Interstate Connecting Components | HC - 3.5 - 9P GREENRAL6018T | 0 |
|
Buy Now |