HC1-5R1-R
Description: General Purpose Inductor, 5.15uH, 15%, 1 Element, Ferrite-Core, SMD, 5151, ROHS COMPLIANT

Overview of HC1-5R1-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for HC1-5R1-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC1-5R1-R by Cooper Industries

HC1-5R1-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5151
Construction
Foil
Core Material
FERRITE
DC Resistance
0.0057 Ω
Inductance-Nom (L)
5.15 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
13 mm
Package Style
SMT
Package Width
13 mm
Packing Method
TR, 13 Inch
Rated Current-Max
11.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.3 MHz
Tolerance
15%
Want to compare parts?
  1. HC1-5R1-R
    Cooper Industries
    General Purpose Inductor, 5.15uH, 15%, 1 Element, Ferrite-Core, SMD, 5151, ROHS COMPLIANT
    VS

Related Parts for HC1-5R1-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC1-5R1-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC1-5R1-R by Cooper Industries

Select Manufacturer
Which Manufacturer of HC1-5R1-R would you like to use for your alert(s)?
  • Please alert me when HC1-5R1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC1-5R1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC1-5R1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC1-5R1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC1-5R1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC1-5R1-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: