Part Details for HC1-HP-AC115V by Panasonic Electronic Components
Overview of HC1-HP-AC115V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1-HP-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 115VAC 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$6.6100 / $14.9100 | Buy Now |
|
Master Electronics | Relays 115VAC 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$6.6100 / $14.9100 | Buy Now |
DISTI #
HC1-HP-AC115V
|
Relay Specialties | PANASONIC EW/AROMAT POWER RELA Min Qty: 1 | 60 |
|
$13.2000 | Buy Now |
Part Details for HC1-HP-AC115V
HC1-HP-AC115V CAD Models
HC1-HP-AC115V Part Data Attributes
|
HC1-HP-AC115V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HC1-HP-AC115V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |