Part Details for HC10076A by Essentra Components
Overview of HC10076A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC10076A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HC10076A
|
Mouser Electronics | Mounting Hardware HOOK - C STYLE:SPRING STEEL RoHS: Compliant | 0 |
|
$0.1450 / $0.1810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1208 | Buy Now |
|
Onlinecomponents.com | C-Shaped Round Wire Hooks - Wire Diameter - 1.9 mm (0.075 in) - Overall Length - 254.0 mm (10 in) - RoHS: Compliant | 0 |
|
$0.1222 / $0.1857 | Buy Now |