Part Details for HC1100800000G by Amphenol Corporation
Overview of HC1100800000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC1100800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC1100800000G
|
Avnet Americas | HC11008000J0G-350 TB SPRING CLAMP - Bulk (Alt: HC1100800000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.6558 / $0.7796 | Buy Now |
DISTI #
649-HC11008000J0G
|
Mouser Electronics | Fixed Terminal Blocks 350 TB SPRING CLAMP | 0 |
|
$0.6920 / $0.7180 | Order Now |
DISTI #
HC1100800000G
|
Avnet Americas | HC11008000J0G-350 TB SPRING CLAMP - Bulk (Alt: HC1100800000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.6558 / $0.7796 | Buy Now |
DISTI #
HC1100800000G
|
Avnet Americas | HC11008000J0G-350 TB SPRING CLAMP - Bulk (Alt: HC1100800000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.6558 / $0.7796 | Buy Now |
Part Details for HC1100800000G
HC1100800000G CAD Models
HC1100800000G Part Data Attributes
|
HC1100800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1100800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |