Part Details for HC15B0800000G by Anytek Technology Corporation Ltd
Overview of HC15B0800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC15B0800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC15B0800000G-ND
|
DigiKey | TERM BLOCK 15POS 45DEG 3.7MM PCB Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1508 | Buy Now |
DISTI #
72315358
|
RS | HC - 2.5 - 15P, Grey Rohs , / MARK | Amphenol - Anytek HC15B0800000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 | RFQ |
DISTI #
ANYHC15B0800000G
|
Heilind Electronics | HC - 2.5 - 15P GREY ROHS MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.1900 | Buy Now |
DISTI #
ANYHC15B0800000G
|
Interstate Connecting Components | HC - 2.5 - 15P GREY ROHS MA | 0 |
|
Buy Now |