Part Details for HC2-AC115V by MEC Relays
Overview of HC2-AC115V by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VAC 7A DPDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive RoHS: Compliant |
69 In Stock |
|
$18.5500 / $77.5600 | Buy Now |