HC2-H-AC240V
Description: Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount

Overview of HC2-H-AC240V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for HC2-H-AC240V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Relays 220/240VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for HC2-H-AC240V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC2-H-AC240V by Panasonic Electronic Components

HC2-H-AC240V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
20.8 mm
Body Height
35.2 mm
Body Length or Diameter
27.2 mm
Coil Current(AC)-Max
0.006 A
Coil Power
1200 mW
Coil Resistance
40000 Ω
Coil Voltage(AC)-Max
240 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
7A@250VAC
Contact Current(AC)-Max
7 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
200000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
SOCKET MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-50 °C
Packing Method
BOX
Physical Dimension
27.2mm x 20.8mm x 35.2mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
20 ms
Surface Mount
NO
Terminal Finish
Gold (Au)
Termination Type
SNAP ON
Want to compare parts?
  1. HC2-H-AC240V
    Panasonic Electronic Components
    Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
    VS

Related Parts for HC2-H-AC240V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC2-H-AC240V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC2-H-AC240V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of HC2-H-AC240V would you like to use for your alert(s)?
  • Please alert me when HC2-H-AC240V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC2-H-AC240V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC2-H-AC240V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC2-H-AC240V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC2-H-AC240V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC2-H-AC240V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: