Part Details for HC2-HP-AC115V-VDE by Panasonic Electronic Components
Overview of HC2-HP-AC115V-VDE by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for HC2-HP-AC115V-VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive | 0 |
|
$7.1600 / $16.1700 | Buy Now |
|
Master Electronics | Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive | 0 |
|
$7.1600 / $16.1700 | Buy Now |