Part Details for HC22B0800000G by Anytek Technology Corporation Ltd
Overview of HC22B0800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC22B0800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC22B0800000G-ND
|
DigiKey | TERM BLOCK 22POS 45DEG 3.7MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6202 | Buy Now |
DISTI #
72315374
|
RS | HC - 2.5 - 22P, Grey Rohs , / MARK | Amphenol - Anytek HC22B0800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 | RFQ |
DISTI #
ANYHC22B0800000G
|
Heilind Electronics | HC - 2.5 - 22P GREY ROHS MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 2A - 20-26 AWG - 2.5mm Pitch - 22 Pole Grey Rohs RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now |
DISTI #
ANYHC22B0800000G
|
Interstate Connecting Components | HC - 2.5 - 22P GREY ROHS MA | 0 |
|
Buy Now |