Part Details for HC22B2800000G by Anytek Technology Corporation Ltd
Overview of HC22B2800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC22B2800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC22B2800000G-ND
|
DigiKey | TERM BLOCK 22POS 45DEG 2.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4889 | Buy Now |
DISTI #
ANYHC22B2800000G
|
Heilind Electronics | HC- 2.5 -22P GREY ROHS MAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
ANYHC22B2800000G
|
Interstate Connecting Components | HC- 2.5 -22P GREY ROHS MAR | 0 |
|
Buy Now |