Part Details for HC24-2.4-A+ by CONDOR DC POWER SUPPLIES
Overview of HC24-2.4-A+ by CONDOR DC POWER SUPPLIES
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HC-24NXGLW | Coilcraft Inc | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HC-24NXGLU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HC-24NXJBU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |