Part Details for HC2400800000G by Anytek Technology Corporation Ltd
Overview of HC2400800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2400800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC2400800000G-ND
|
DigiKey | TERM BLOCK 24POS 45DEG 3.5MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4929 | Buy Now |
DISTI #
72315377
|
RS | HC,3.5,24P, Grey , /,MARK | Amphenol - Anytek HC2400800000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 | RFQ |
DISTI #
ANYHC2400800000G
|
Heilind Electronics | HC 3.5 24P GREY MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $2.9500 | Buy Now | |
DISTI #
ANYHC2400800000G
|
Interstate Connecting Components | HC 3.5 24P GREY MARK | 0 |
|
Buy Now |