Part Details for HC2LP-4R7 by Coiltronics
Overview of HC2LP-4R7 by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2LP-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 46 |
|
$2.9952 / $4.4928 | Buy Now |
Part Details for HC2LP-4R7
HC2LP-4R7 CAD Models
HC2LP-4R7 Part Data Attributes:
|
HC2LP-4R7
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC2LP-4R7
Coiltronics
General Purpose Inductor, 4.7uH, 20%, Iron-Core, 7676,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7676 | |
Construction | Compact | |
Core Material | Iron | |
DC Resistance | 0.0046 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.18 mm | |
Package Length | 19.2 mm | |
Package Style | Radial | |
Package Width | 19.2 mm | |
Packing Method | Tray | |
Rated Current-Max | 17 A | |
Tolerance | 20% |