Part Details for HC2LP-6R0-R by Eaton Bussmann
Overview of HC2LP-6R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2LP-6R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1163-1-ND
|
DigiKey | FIXED IND 6UH 17A 4.6 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12948 In Stock |
|
$2.7253 / $5.3500 | Buy Now |
|
Onlinecomponents.com |
1339 In Stock |
|
$2.7800 / $5.5300 | Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
000000000001604570
|
Sager | Power Inductors - SMD 6.0uH 16.5A 0.0046ohms | 17550 |
|
Buy Now | |
|
Master Electronics |
1339 In Stock |
|
$2.7800 / $5.5300 | Buy Now |