Part Details for HC3-26C by TE Connectivity
Overview of HC3-26C by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for HC3-26C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3118
|
Newark | Hc3-26C = Hc Relay |Cii Te Connectivity HC3-26C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2100 / $95.6400 | Buy Now |
DISTI #
HC3-26C-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2023 | Buy Now |
|
Onlinecomponents.com | HC3-26C = HC RELAY | 0 |
|
$73.0400 / $146.6200 | Buy Now |
DISTI #
HC3-26C
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | HC3-26C = HC RELAY | 0 |
|
$73.0400 / $146.6200 | Buy Now |
Part Details for HC3-26C
HC3-26C CAD Models
HC3-26C Part Data Attributes:
|
HC3-26C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC3-26C
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 439 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |