There are no models available for this part yet.
Overview of HC3-5502A-7 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155502-A111KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 11 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-A306KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 6 Position, STG, Top Latch, Gold<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for HC3-5502A-7 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HC3-5502A-7-ND
|
DigiKey | EIA/ITU PABX SLIC Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$9.3700 | Buy Now | |
Quest Components | SLIC, 2-4 CONVERSION, 24 Pin, Plastic, DIP | 8 |
|
$19.0800 / $21.4650 | Buy Now | ||
Rochester Electronics | EIA/ITU PABX SLIC WITH 30MILLI AMPERES LOOP FEED ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$8.0500 / $9.4600 | Buy Now |
CAD Models for HC3-5502A-7 by Harris Semiconductor
Part Data Attributes for HC3-5502A-7 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Battery Feed
|
CONSTANT CURRENT
|
Battery Supply
|
-48 V
|
Hybrid
|
2-4 CONVERSION
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom
|
-48 V
|
Noise-Max
|
5 dBrnC
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
SLIC
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|