Part Details for HC3-5R6-R by Eaton Bussmann
Overview of HC3-5R6-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC3-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1756-ND
|
DigiKey | FIXED IND 5.6UH 33.8A 2.17 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
48 In Stock |
|
$6.4783 / $12.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $10.6100 | Buy Now |
DISTI #
000000000001604577
|
Sager | Power Inductors - SMD 5.6uH 34.5A 2.17mOhms Min Qty: 24 | 0 |
|
$8.4300 / $9.4500 | Buy Now |