Part Details for HC3-HL-AC115V by Panasonic Electronic Components
Overview of HC3-HL-AC115V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC3-HL-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70609474
|
RS | RELAY GEN PURPOSE 3PDT 7A 115V | Panasonic Electronic Components HC3-HL-AC115V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $13.6000 | RFQ |
DISTI #
HC3-HL-AC115V
|
Relay Specialties | PANASONIC EW/AROMAT POWER RELA Min Qty: 1 | 14 |
|
$19.7600 | Buy Now |
Part Details for HC3-HL-AC115V
HC3-HL-AC115V CAD Models
HC3-HL-AC115V Part Data Attributes
|
HC3-HL-AC115V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HC3-HL-AC115V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |