Part Details for HC3-L-AC115V by Panasonic Electronic Components
Overview of HC3-L-AC115V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC3-L-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive RoHS: Compliant |
26 In Stock |
|
$14.1700 / $76.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive RoHS: Compliant |
26 In Stock |
|
$14.1700 / $76.4900 | Buy Now |