Part Details for HC30-1 by Panduit Corp
Overview of HC30-1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HC30-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9802
|
Newark | Premium Cast Copper Two-Way Connectors, Type Hc, 4/0 Awg Stranded To 300 Kcmil Cable Rohs Compliant: Yes |Panduit HC30-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71790397
|
RS | Two-set screw splice w/internal pressure plate, copper, HC, 4/0 STR - 300 kcmil | Panduit HC30-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.8500 / $169.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$121.7700 | Buy Now |
DISTI #
000000000000622496
|
Sager | Terminals Copp MECH Splice 2-Set Screw I | 0 |
|
Buy Now |
Part Details for HC30-1
HC30-1 CAD Models
HC30-1 Part Data Attributes:
|
HC30-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
HC30-1
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 300 AWG |