Part Details for HC4-DC6V by Panasonic Electronic Components
Overview of HC4-DC6V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 39.8Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay RoHS: Compliant |
132 In Stock |
|
$12.0200 / $38.5600 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 39.8Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay RoHS: Compliant |
132 In Stock |
|
$12.0200 / $38.5600 | Buy Now |