There are no models available for this part yet.
Overview of HC4-H-AC115V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HC4-H-AC115V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K3140
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:115Vac, Contact Current:5A, Product Range:Hc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC4-H-AC115V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | 2 |
|
$17.8634 / $19.1394 | Buy Now | |||
DISTI #
HC4-H-AC115V
|
Relay Specialties | Power Relay Min Qty: 1 | 195 |
|
$19.0800 | Buy Now |
CAD Models for HC4-H-AC115V by Panasonic Electronic Components
Part Data Attributes for HC4-H-AC115V by Panasonic Electronic Components
HC4-H-AC115V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
HC4-H-AC115VPanasonic Electronic ComponentsVS
-