Part Details for HC4-HL-AC120V by Panasonic Electronic Components
Overview of HC4-HL-AC120V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC4-HL-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158489
|
RS | RELAY, MINIATURE, 4 FORM C, PLUG-IN, 110/120VAC, W/ LED INDICATION | Panasonic Electronic Components HC4-HL-AC120V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6400 / $12.0500 | RFQ |
|
Onlinecomponents.com | Relays 110/120VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$8.2300 / $18.5700 | Buy Now |
|
Quest Components | 16 |
|
$13.1360 / $14.7780 | Buy Now | |
|
Master Electronics | Relays 110/120VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant | 0 |
|
$8.2300 / $18.5700 | Buy Now |
Part Details for HC4-HL-AC120V
HC4-HL-AC120V CAD Models
HC4-HL-AC120V Part Data Attributes:
|
HC4-HL-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC4-HL-AC120V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V ; WITH LED INDICATION | |
Body Breadth | 20.8 mm | |
Body Height | 35.2 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.014 A | |
Coil Power | 1300 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |