Part Details for HC4-HP-AC115V by Panasonic Electronic Components
Overview of HC4-HP-AC115V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4-HP-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F1169
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:115Vac, Contact Current:5A, Product Range:Hc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic HC4-HP-AC115V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$8.7750 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | RELAY POWER 5A 115VAC PLUG-IN | 50 |
|
$5.1350 / $11.8500 | Buy Now |
|
Quest Components | RELAY POWER 5A 115VAC PLUG-IN | 4 |
|
$8.7750 / $11.7000 | Buy Now |
Part Details for HC4-HP-AC115V
HC4-HP-AC115V CAD Models
HC4-HP-AC115V Part Data Attributes
|
HC4-HP-AC115V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HC4-HP-AC115V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |