Part Details for HC4268WP by Square D by Schneider Electric
Overview of HC4268WP by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4268WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C8382
|
Newark | Pnlbd Enclosure/Box T-3R/12 68H 42W |Square D By Schneider Electric HC4268WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,671.3000 / $1,918.9000 | Buy Now |
DISTI #
75104843
|
RS | Box, I-Line Panelboard, HCP, 42in W x 68in H x 12.95in D, Type 3R/12, w/trim | Square D HC4268WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,938.0900 | RFQ |